
XEGARD-H0-0000-000-000000R5001 | |
|---|---|
DigiKey Part Number | 90-XEGARD-H0-0000-000-000000R5001TR-ND - Tape & Reel (TR) 90-XEGARD-H0-0000-000-000000R5001CT-ND - Cut Tape (CT) 90-XEGARD-H0-0000-000-000000R5001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGARD-H0-0000-000-000000R5001 |
Description | XLAMP XEG RED LED |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Red 625nm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Wavelength | 625nm | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 139lm | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,96900 € | 19,69 € |
| 50 | 1,91320 € | 95,66 € |
| 100 | 1,76190 € | 176,19 € |
| 200 | 1,60235 € | 320,47 € |
| 500 | 1,58574 € | 792,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38193 € | 4.145,79 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |










