


XEGAVT-H2-0000-000-000000K2001 | |
|---|---|
DigiKey Part Number | 90-XEGAVT-H2-0000-000-000000K2001TR-ND - Tape & Reel (TR) 90-XEGAVT-H2-0000-000-000000K2001CT-ND - Cut Tape (CT) 90-XEGAVT-H2-0000-000-000000K2001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XEGAVT-H2-0000-000-000000K2001 |
Description | XLAMP XEG VIOLET LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Violet 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 1400mW | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 3,29800 € | 32,98 € |
| 50 | 3,20460 € | 160,23 € |
| 100 | 2,95130 € | 295,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68388 € | 670,97 € |
| 500 | 2,51378 € | 1.256,89 € |
| 1.250 | 2,31473 € | 2.893,41 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |









