XEGAGR-H0-0000-000-000000U3002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAGR-H0-0000-000-000000T6001

DigiKey Part Number
90-XEGAGR-H0-0000-000-000000T6001TR-ND - Tape & Reel (TR)
90-XEGAGR-H0-0000-000-000000T6001CT-ND - Cut Tape (CT)
90-XEGAGR-H0-0000-000-000000T6001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAGR-H0-0000-000-000000T6001
Description
XLAMP XEG GREEN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Green 528nm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
528nm
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
280lm
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,47700 €14,77 €
501,43500 €71,75 €
1001,32150 €132,15 €
2001,20175 €240,35 €
5001,18894 €594,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,03645 €3.109,35 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €