XEGAAM-H2-0000-000-000000T1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XEGAAM-H2-0000-000-000000T1001
XEGAAM-H2-0000-000-000000T1001

XEGAAM-H2-0000-000-000000Q5001

DigiKey Part Number
90-XEGAAM-H2-0000-000-000000Q5001TR-ND - Tape & Reel (TR)
90-XEGAAM-H2-0000-000-000000Q5001CT-ND - Cut Tape (CT)
90-XEGAAM-H2-0000-000-000000Q5001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAAM-H2-0000-000-000000Q5001
Description
XLAMP XEG AMBER LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Amber 590nm (585nm ~ 595nm) 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
590nm (585nm ~ 595nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
180lm
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,88700 €18,87 €
501,83340 €91,67 €
1001,68850 €168,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,53560 €383,90 €
5001,43824 €719,12 €
1.2501,32146 €1.651,83 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €