XEGAPY-H0-0000-000-000000U6001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAPY-H0-0000-000-000000U5001

DigiKey Part Number
90-XEGAPY-H0-0000-000-000000U5001TR-ND - Tape & Reel (TR)
90-XEGAPY-H0-0000-000-000000U5001CT-ND - Cut Tape (CT)
90-XEGAPY-H0-0000-000-000000U5001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XEGAPY-H0-0000-000-000000U5001
Description
XLAMP XEG PC YELLOW LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Yellow 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Wavelength
-
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
-
Current - Max
3A
Luminous Flux @ Current/Temperature
360lm
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.463
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,96900 €19,69 €
501,91320 €95,66 €
1001,76190 €176,19 €
2001,60235 €320,47 €
5001,58576 €792,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,38193 €4.145,79 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €