Direct
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX681M315H7P3 | |
|---|---|
DigiKey Part Number | SLPX681M315H7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX681M315H7P3 |
Description | CAP ALUM 680UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.48 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP681M315H7P3 | Cornell Dubilier Knowles | 0 | SLP681M315H7P3-ND | 5,25621 € | Direct |
| SLPX681M350H7P3 | Cornell Dubilier Knowles | 0 | SLPX681M350H7P3-ND | 5,68575 € | Parametric Equivalent |
| 315MXC680MEFC35X40 | Rubycon | 0 | 315MXC680MEFC35X40-ND | 3,82920 € | Upgrade |
| 350VXH680MEFC35X40 | Rubycon | 0 | 350VXH680MEFC35X40-ND | 4,99230 € | Upgrade |
| 420MXK680MEFC35X40 | Rubycon | 0 | 420MXK680MEFC35X40-ND | 7,16380 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,97361 € | 14.920,83 € |
| Unit Price without VAT: | 4,97361 € |
|---|---|
| Unit Price with VAT: | 5,91860 € |














