Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK680MEFC35X40 | |
|---|---|
DigiKey Part Number | 420MXK680MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK680MEFC35X40 |
Description | CAP ALUM 680UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK680MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.108 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK680MEFCSN35X40 | Rubycon | 0 | 1189-2644-ND | 15,08000 € | Parametric Equivalent |
| 450MXK680MEFCSN35X40 | Rubycon | 34 | 1189-4276-ND | 17,27000 € | Parametric Equivalent |
| 450MXT680MEFCSN35X40 | Rubycon | 35 | 1189-450MXT680MEFCSN35X40-ND | 16,66000 € | Parametric Equivalent |
| 450VXT680MEFCSN35X40 | Rubycon | 64 | 1189-450VXT680MEFCSN35X40-ND | 17,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,16380 € | 716,38 € |
| Unit Price without VAT: | 7,16380 € |
|---|---|
| Unit Price with VAT: | 8,52492 € |





