
450MXK680MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-4276-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK680MEFCSN35X40 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK680MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.024 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT680MEFCSN35X40 | Rubycon | 30 | 1189-450MXT680MEFCSN35X40-ND | 16,66000 € | Parametric Equivalent |
| 450VXT680MEFCSN35X40 | Rubycon | 64 | 1189-450VXT680MEFCSN35X40-ND | 17,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 10 | 12,82500 € | 128,25 € |
| 50 | 10,99500 € | 549,75 € |
| 100 | 10,41960 € | 1.041,96 € |
| 500 | 9,43262 € | 4.716,31 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |

