



LGN2V681MELC40 | |
|---|---|
DigiKey Part Number | 493-8353-ND |
Manufacturer | |
Manufacturer Product Number | LGN2V681MELC40 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2V681MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 7,16600 € | 71,66 € |
| 50 | 6,02180 € | 301,09 € |
| 100 | 5,66150 € | 566,15 € |
| 500 | 5,04346 € | 2.521,73 € |
| 1.000 | 4,84930 € | 4.849,30 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

