Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX681M350H7P3 | |
|---|---|
DigiKey Part Number | SLPX681M350H7P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX681M350H7P3 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 293mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.63 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 293mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350VXH680MEFC35X40 | Rubycon | 0 | 350VXH680MEFC35X40-ND | 4,99230 € | Upgrade |
| 420MXK680MEFC35X40 | Rubycon | 0 | 420MXK680MEFC35X40-ND | 7,16380 € | Upgrade |
| B43642B9687M007 | TDK | 0 | B43642B9687M007-ND | 10,62883 € | Upgrade |
| EKMS401VSN681MA40S | Chemi-Con | 0 | 565-EKMS401VSN681MA40S-ND | 22,99000 € | Upgrade |
| LGN2V681MELC40 | Nichicon | 100 | 493-8353-ND | 9,94000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,68575 € | 17.057,25 € |
| Unit Price without VAT: | 5,68575 € |
|---|---|
| Unit Price with VAT: | 6,76604 € |










