Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2V681MELC40 | |
|---|---|
DigiKey Part Number | 493-7666-ND |
Manufacturer | |
Manufacturer Product Number | LQS2V681MELC40 |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2V681MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.431 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2V681MELC40 | Nichicon | 204 | 493-8353-ND | 9,94000 € | Parametric Equivalent |
| EKMS401VSN681MA40S | Chemi-Con | 0 | 565-EKMS401VSN681MA40S-ND | 22,99000 € | Upgrade |
| 350VXH680MEFC35X40 | Rubycon | 0 | 350VXH680MEFC35X40-ND | 4,99230 € | Parametric Equivalent |
| 420MXK680MEFC35X40 | Rubycon | 0 | 420MXK680MEFC35X40-ND | 7,16380 € | Parametric Equivalent |
| 420MXK680MEFCSN35X40 | Rubycon | 0 | 1189-2644-ND | 15,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,16740 € | 1.033,48 € |
| Unit Price without VAT: | 5,16740 € |
|---|---|
| Unit Price with VAT: | 6,14921 € |










