
400USG680MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-3928-ND |
Manufacturer | |
Manufacturer Product Number | 400USG680MEFCSN35X40 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG680MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.96 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.144 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 10 | 10,26100 € | 102,61 € |
| 50 | 8,72500 € | 436,25 € |
| 100 | 8,24180 € | 824,18 € |
| 500 | 7,41314 € | 3.706,57 € |
| 1.000 | 7,15288 € | 7.152,88 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,64810 € |

