Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SLPX561M420H4P3 | |
|---|---|
DigiKey Part Number | SLPX561M420H4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX561M420H4P3 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.95 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.34 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG560MEFCSN35X45 | Rubycon | 93 | 1189-420MXG560MEFCSN35X45-ND | 11,73000 € | Upgrade |
| 450MXG560MEFCSN35X45 | Rubycon | 915 | 1189-450MXG560MEFCSN35X45-ND | 11,83000 € | Upgrade |
| 450VXH560MEFC35X45 | Rubycon | 0 | 450VXH560MEFC35X45-ND | 6,96990 € | Upgrade |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | 11,69000 € | Upgrade |
| B43508A5567M000 | TDK | 174 | 495-6280-ND | 20,57000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,14920 € | 18.447,60 € |
| Unit Price without VAT: | 6,14920 € |
|---|---|
| Unit Price with VAT: | 7,31755 € |












