EKMT421VSN561MA45S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 320
Unit Price: 11,91000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 5,65285 €
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: 11,50000 €
Datasheet

Direct


Nichicon
In Stock: 178
Unit Price: 10,22000 €
Datasheet

Direct


Nichicon
In Stock: 193
Unit Price: 12,02000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.239
Unit Price: 11,60000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 7,08310 €
Datasheet

Upgrade


Rubycon
In Stock: 1.411
Unit Price: 9,38000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 389
Unit Price: 20,90000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 13,72883 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 240
Unit Price: 14,75000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 167
Unit Price: 15,17000 €
Datasheet
35mmx47mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMT421VSN561MA45S

DigiKey Part Number
EKMT421VSN561MA45S-ND
Manufacturer
Manufacturer Product Number
EKMT421VSN561MA45S
Description
CAP ALUM 560UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMT421VSN561MA45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.88 A @ 120 Hz
Ripple Current @ High Frequency
4.1184 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20010,06645 €2.013,29 €
Manufacturers Standard Package
Unit Price without VAT:10,06645 €
Unit Price with VAT:11,97908 €