
420MXG560MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-420MXG560MEFCSN35X45-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG560MEFCSN35X45 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG560MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.052 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG560MEFCSN35X45 | Rubycon | 915 | 1189-450MXG560MEFCSN35X45-ND | 11,83000 € | Parametric Equivalent |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | 11,69000 € | Parametric Equivalent |
| 500VXT560MEFCSN35X45 | Rubycon | 78 | 1189-500VXT560MEFCSN35X45-ND | 16,82000 € | Parametric Equivalent |
| B43508A5567M000 | TDK | 114 | 495-6280-ND | 22,41000 € | Parametric Equivalent |
| B43642A5567M000 | TDK | 231 | 495-7505-ND | 14,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 8,51800 € | 85,18 € |
| 50 | 7,19240 € | 359,62 € |
| 100 | 6,77540 € | 677,54 € |
| 500 | 6,05992 € | 3.029,96 € |
| 1.000 | 5,83523 € | 5.835,23 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

