



LGNW6561MELC45 | |
|---|---|
DigiKey Part Number | 493-8391-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6561MELC45 |
Description | CAP ALUM 560UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6561MELC45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.003 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6561MELC40 | Nichicon | 283 | 493-8215-ND | 11,37000 € | Direct |
| LGUW6561MELC | Nichicon | 540 | 493-2841-ND | 11,07000 € | Similar |
| LQSW6561MELC45 | Nichicon | 193 | 493-7796-ND | 12,28000 € | Parametric Equivalent |
| 420MXG560MEFCSN35X45 | Rubycon | 93 | 1189-420MXG560MEFCSN35X45-ND | 11,73000 € | Parametric Equivalent |
| 450MXG560MEFCSN35X45 | Rubycon | 915 | 1189-450MXG560MEFCSN35X45-ND | 11,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,44000 € | 10,44 € |
| 10 | 7,54700 € | 75,47 € |
| 50 | 6,35400 € | 317,70 € |
| 200 | 5,66700 € | 1.133,40 € |
| 600 | 5,27775 € | 3.166,65 € |
| 1.000 | 5,13238 € | 5.132,38 € |
| Unit Price without VAT: | 10,44000 € |
|---|---|
| Unit Price with VAT: | 12,42360 € |

