Direct
Direct
Parametric Equivalent
Parametric Equivalent

ELHS451VSN561MA45S | |
|---|---|
DigiKey Part Number | 565-ELHS451VSN561MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS451VSN561MA45S |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS451VSN561MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.99 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8457 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXH560MEFC35X45 | Rubycon | 0 | 450VXH560MEFC35X45-ND | 6,96990 € | Direct |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | 11,69000 € | Direct |
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | 14,92000 € | Parametric Equivalent |
| B43644E5567M067 | TDK | 0 | 495-B43644E5567M067-ND | 6,20992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,47000 € | 20,47 € |
| 10 | 15,39400 € | 153,94 € |
| 50 | 13,30560 € | 665,28 € |
| 200 | 12,10365 € | 2.420,73 € |
| 600 | 11,52975 € | 6.917,85 € |
| Unit Price without VAT: | 20,47000 € |
|---|---|
| Unit Price with VAT: | 24,35930 € |





