Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43508A5567M062 | |
|---|---|
DigiKey Part Number | B43508A5567M062-ND |
Manufacturer | |
Manufacturer Product Number | B43508A5567M062 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.08 A @ 100 Hz |
Part Status Not For New Designs | Impedance 310 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A5567M000 | TDK | 174 | 495-6280-ND | 20,57000 € | Parametric Equivalent |
| B43642A5567M000 | TDK | 231 | 495-7505-ND | 14,52000 € | Parametric Equivalent |
| B43642A5567M060 | TDK | 0 | 495-B43642A5567M060-ND | 6,27208 € | Parametric Equivalent |
| B43642A5567M067 | TDK | 0 | 495-B43642A5567M067-ND | 7,01100 € | Parametric Equivalent |
| B43644E5567M000 | TDK | 167 | B43644E5567M000-ND | 14,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 13,50950 € | 3.242,28 € |
| Unit Price without VAT: | 13,50950 € |
|---|---|
| Unit Price with VAT: | 16,07631 € |








