Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLPX331M420C9P3 | |
|---|---|
DigiKey Part Number | SLPX331M420C9P3-ND |
Manufacturer | |
Manufacturer Product Number | SLPX331M420C9P3 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.23 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXG330MEFCSN25X50 | Rubycon | 0 | 1189-420MXG330MEFCSN25X50-ND | 4,90265 € | Upgrade |
| 450MXG330MEFCSN25X50 | Rubycon | 0 | 1189-3005-ND | 7,29000 € | Upgrade |
| 450VXH330MEFC25X50 | Rubycon | 0 | 450VXH330MEFC25X50-ND | 4,29350 € | Upgrade |
| EKMS421VSN331MQ50S | Chemi-Con | 0 | EKMS421VSN331MQ50S-ND | 6,06100 € | Upgrade |
| EKMT421VSN331MQ50S | Chemi-Con | 0 | 565-EKMT421VSN331MQ50S-ND | 16,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,71891 € | 11.156,73 € |
| Unit Price without VAT: | 3,71891 € |
|---|---|
| Unit Price with VAT: | 4,42550 € |











