Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

ELXS421VSN331MQ50S | |
|---|---|
DigiKey Part Number | 565-ELXS421VSN331MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS421VSN331MQ50S |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS421VSN331MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1736 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN331MQ45S | Chemi-Con | 334 | 565-ELHS451VSN331MQ45S-ND | 13,34000 € | Parametric Equivalent |
| ELHS451VSN331MQ50S | Chemi-Con | 113 | 565-ELHS451VSN331MQ50S-ND | 14,30000 € | Parametric Equivalent |
| ELHU4H1VSN331MQ45S | Chemi-Con | 0 | 565-ELHU4H1VSN331MQ45S-ND | 14,91000 € | Parametric Equivalent |
| 420VXH330MEFC25X45 | Rubycon | 0 | 420VXH330MEFC25X45-ND | 3,64340 € | Direct |
| 450VXH330MEFC25X50 | Rubycon | 0 | 450VXH330MEFC25X50-ND | 4,29350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 € | 14,74 € |
| 10 | 10,87000 € | 108,70 € |
| 50 | 9,27840 € | 463,92 € |
| 200 | 8,36210 € | 1.672,42 € |
| 600 | 7,84308 € | 4.705,85 € |
| 1.000 | 7,73273 € | 7.732,73 € |
| Unit Price without VAT: | 14,74000 € |
|---|---|
| Unit Price with VAT: | 17,54060 € |






