New Product
Image for ELHU4H1VSN331MQ45S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHU4H1VSN331MQ45S

DigiKey Part Number
565-ELHU4H1VSN331MQ45S-ND
Manufacturer
Manufacturer Product Number
ELHU4H1VSN331MQ45S
Description
E-CAP SNAP-IN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.71 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.2743 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
475 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,91000 €14,91 €
1011,00600 €110,06 €
509,39900 €469,95 €
2008,47375 €1.694,75 €
6007,94962 €4.769,77 €
1.0007,84475 €7.844,75 €
Manufacturers Standard Package
Unit Price without VAT:14,91000 €
Unit Price with VAT:17,74290 €