Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMT421VSN331MQ50S | |
|---|---|
DigiKey Part Number | 565-EKMT421VSN331MQ50S-ND |
Manufacturer | |
Manufacturer Product Number | EKMT421VSN331MQ50S |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMT421VSN331MQ50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7599 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS421VSN331MQ50S | Chemi-Con | 0 | EKMS421VSN331MQ50S-ND | 6,06100 € | Direct |
| ELXS421VSN331MQ50S | Chemi-Con | 0 | 565-ELXS421VSN331MQ50S-ND | 14,74000 € | Direct |
| ELHS451VSN331MQ50S | Chemi-Con | 113 | 565-ELHS451VSN331MQ50S-ND | 14,30000 € | Upgrade |
| ELHS451VSN331MQ45S | Chemi-Con | 334 | 565-ELHS451VSN331MQ45S-ND | 13,34000 € | Parametric Equivalent |
| ELHU4H1VSN331MQ45S | Chemi-Con | 0 | 565-ELHU4H1VSN331MQ45S-ND | 14,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,39000 € | 16,39 € |
| 10 | 12,17100 € | 121,71 € |
| 50 | 10,43220 € | 521,61 € |
| 200 | 9,43115 € | 1.886,23 € |
| 600 | 8,86412 € | 5.318,47 € |
| Unit Price without VAT: | 16,39000 € |
|---|---|
| Unit Price with VAT: | 19,50410 € |










