330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG330MEFCSN25X50

DigiKey Part Number
1189-3005-ND
Manufacturer
Manufacturer Product Number
450MXG330MEFCSN25X50
Description
CAP ALUM 330UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG330MEFCSN25X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.82 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.548 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,29000 €7,29 €
105,15000 €51,50 €
504,26420 €213,21 €
2003,75390 €750,78 €
6003,46457 €2.078,74 €
1.0003,35650 €3.356,50 €
2.6003,19016 €8.294,42 €
Manufacturers Standard Package
Unit Price without VAT:7,29000 €
Unit Price with VAT:8,67510 €