Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

420MXG330MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-420MXG330MEFCSN25X50-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG330MEFCSN25X50 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG330MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.436 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK330MEFC25X40 | Rubycon | 0 | 420MXK330MEFC25X40-ND | 3,81120 € | Direct |
| 420VXH330MEFC25X45 | Rubycon | 0 | 420VXH330MEFC25X45-ND | 3,67255 € | Parametric Equivalent |
| 420VXH330MEFCSN25X45 | Rubycon | 196 | 1189-420VXH330MEFCSN25X45-ND | 6,67000 € | Parametric Equivalent |
| 450MXG330MEFCSN25X50 | Rubycon | 200 | 1189-3005-ND | 7,35000 € | Parametric Equivalent |
| 450MXK330MEFC25X45 | Rubycon | 0 | 450MXK330MEFC25X45-ND | 4,21350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,94185 € | 988,37 € |
| Unit Price without VAT: | 4,94185 € |
|---|---|
| Unit Price with VAT: | 5,88080 € |









