Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar




LGNW6331MELA50 | |
|---|---|
DigiKey Part Number | 493-8384-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6331MELA50 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6331MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.42 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.0306 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6331MELA45 | Nichicon | 239 | 493-8207-ND | 7,74000 € | Direct |
| LGGW6331MELB35 | Nichicon | 0 | 493-8208-ND | 4,37425 € | Similar |
| LGGW6331MELC30 | Nichicon | 0 | 493-8209-ND | 4,02325 € | Similar |
| LGNW6331MELB35 | Nichicon | 0 | 493-8385-ND | 3,73105 € | Similar |
| LGNW6331MELC30 | Nichicon | 207 | 493-8386-ND | 7,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,10500 € | 51,05 € |
| 50 | 4,23180 € | 211,59 € |
| 250 | 3,66360 € | 915,90 € |
| 500 | 3,48496 € | 1.742,48 € |
| 1.000 | 3,33670 € | 3.336,70 € |
| 2.500 | 3,19058 € | 7.976,45 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |













