AVGA226M16C12T-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,28206 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 565
Unit Price: 0,88000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 11.424
Unit Price: 0,88000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.000
Unit Price: 0,54000 €
Datasheet

Direct


Rubycon
In Stock: 2.027
Unit Price: 0,37000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04796 €
Datasheet

Direct


KEMET
In Stock: 16.430
Unit Price: 0,30000 €
Datasheet

Direct


Panasonic Industry
In Stock: 9.298
Unit Price: 0,38000 €
Datasheet

Direct


Panasonic Industry
In Stock: 782
Unit Price: 0,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06352 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,06237 €
Datasheet

Direct


Chemi-Con
In Stock: 1.312
Unit Price: 0,57000 €
Datasheet

Direct


Nichicon
In Stock: 2.000
Unit Price: 0,42000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.000
Unit Price: 0,50000 €
Datasheet
Image for AVGA226M16C12T-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVGA226M16C12T-F

DigiKey Part Number
AVGA226M16C12T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVGA226M16C12T-F
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 21.1Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
21.1Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes