
EEE-HB1C220R | |
|---|---|
DigiKey Part Number | PCE4138TR-ND - Tape & Reel (TR) PCE4138CT-ND - Cut Tape (CT) PCE4138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB1C220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13620 € | 13,62 € |
| 500 | 0,10540 € | 52,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09391 € | 93,91 € |
| 2.000 | 0,08595 € | 171,90 € |
| 3.000 | 0,08193 € | 245,79 € |
| 5.000 | 0,07745 € | 387,25 € |
| 7.000 | 0,07482 € | 523,74 € |
| 10.000 | 0,07227 € | 722,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

