
16TZV22M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1540-2-ND - Tape & Reel (TR) 1189-1540-1-ND - Cut Tape (CT) 1189-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV22M5X6.1 |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV22M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10754 € | 107,54 € |
| 2.000 | 0,09858 € | 197,16 € |
| 3.000 | 0,09405 € | 282,15 € |
| 5.000 | 0,08899 € | 444,95 € |
| 7.000 | 0,08603 € | 602,21 € |
| 10.000 | 0,08316 € | 831,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

