
AVS226M16B12T-F | |
|---|---|
DigiKey Part Number | 338-AVS226M16B12T-FTR-ND - Tape & Reel (TR) 338-AVS226M16B12T-FCT-ND - Cut Tape (CT) 338-AVS226M16B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS226M16B12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 19.6Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 19.6Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,22040 € | 22,04 € |
| 500 | 0,17416 € | 87,08 € |
| 1.000 | 0,15954 € | 159,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14740 € | 294,80 € |
| 4.000 | 0,13193 € | 527,72 € |
| 6.000 | 0,12778 € | 766,68 € |
| 10.000 | 0,12357 € | 1.235,70 € |
| 14.000 | 0,12318 € | 1.724,52 € |
| 20.000 | 0,11996 € | 2.399,20 € |
| 24.000 | 0,11842 € | 2.842,08 € |
| 48.000 | 0,11458 € | 5.499,84 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

