
AFK226M16C12T-F | |
|---|---|
DigiKey Part Number | 338-2160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFK226M16C12T-F |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Impedance 700 mOhms |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.240" (6.10mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Surface Mount Land Size 0.209" L x 0.256" W (5.30mm x 6.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28206 € | 282,06 € |
| 2.000 | 0,26294 € | 525,88 € |
| 3.000 | 0,25329 € | 759,87 € |
| 5.000 | 0,24253 € | 1.212,65 € |
| 7.000 | 0,23621 € | 1.653,47 € |
| 10.000 | 0,23010 € | 2.301,00 € |
| Unit Price without VAT: | 0,28206 € |
|---|---|
| Unit Price with VAT: | 0,33565 € |

