
EMZA160ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZA160ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZA160ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA220ME61G |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA220ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,17940 € | 17,94 € |
| 500 | 0,13946 € | 69,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12608 € | 126,08 € |
| 2.000 | 0,11218 € | 224,36 € |
| 3.000 | 0,10663 € | 319,89 € |
| 5.000 | 0,10105 € | 505,25 € |
| 7.000 | 0,09888 € | 692,16 € |
| 10.000 | 0,09674 € | 967,40 € |
| 12.000 | 0,09389 € | 1.126,68 € |
| 24.000 | 0,09332 € | 2.239,68 € |
| 25.000 | 0,09190 € | 2.297,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

