Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C260JB-G | |
|---|---|
DigiKey Part Number | TV30C260JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C260JB-G |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C260JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 71.26A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C260JB-HF | Comchip Technology | 44 | 641-1593-1-ND | 1,85000 € | Direct |
| SMC30J26CA | STMicroelectronics | 2.508 | 497-12216-1-ND | 1,89000 € | Direct |
| SMLJ26CAE3/TR13 | Microchip Technology | 0 | SMLJ26CAE3/TR13-ND | 1,50517 € | Upgrade |
| 1SMC26CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC26CATR13PBFREETR-ND | 0,26666 € | Similar |
| 3SMC26CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC26CATR13PBFREETR-ND | 1,07980 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48768 € | 1.463,04 € |
| Unit Price without VAT: | 0,48768 € |
|---|---|
| Unit Price with VAT: | 0,58034 € |








