Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ26CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ26CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ26CAE3/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.2A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K26CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K26CA-M3/9A-ND | 1,11153 € | Direct |
| SMDJ26CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ26CA-HRAT7-ND | 16,62340 € | Direct |
| 5.0SMDJ26CA | Littelfuse Inc. | 4.945 | F10852CT-ND | 2,12000 € | Similar |
| 5.0SMDJ26CA-T7 | Littelfuse Inc. | 1.801 | 5.0SMDJ26CA-T7CT-ND | 2,12000 € | Similar |
| CD214C-T26CALF | Bourns Inc. | 0 | CD214C-T26CALF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,51722 € | 4.551,66 € |
| Unit Price without VAT: | 1,51722 € |
|---|---|
| Unit Price with VAT: | 1,80549 € |






