
SMAJ26CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ26CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ26CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ26CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 42.1V |
Mfr | Current - Peak Pulse (10/1000µs) 9.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11910 € | 11,91 € |
| 500 | 0,08816 € | 44,08 € |
| 1.000 | 0,07816 € | 78,16 € |
| 2.000 | 0,06973 € | 139,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05609 € | 280,45 € |
| 10.000 | 0,05085 € | 508,50 € |
| 15.000 | 0,04818 € | 722,70 € |
| 25.000 | 0,04517 € | 1.129,25 € |
| 35.000 | 0,04339 € | 1.518,65 € |
| 50.000 | 0,04166 € | 2.083,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

