


SMC30J26CA | |
|---|---|
DigiKey Part Number | 497-12216-2-ND - Tape & Reel (TR) 497-12216-1-ND - Cut Tape (CT) 497-12216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J26CA |
Description | TVS DIODE 26VWM 42.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 71A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J26CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 71A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,76410 € | 76,41 € |
| 500 | 0,62832 € | 314,16 € |
| 1.000 | 0,57356 € | 573,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48968 € | 1.224,20 € |
| 5.000 | 0,46860 € | 2.343,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

