
SMAJ26CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ26CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ26CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ26CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11200 € | 11,20 € |
| 500 | 0,08294 € | 41,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06663 € | 66,63 € |
| 2.000 | 0,05936 € | 118,72 € |
| 3.000 | 0,05563 € | 166,89 € |
| 5.000 | 0,05145 € | 257,25 € |
| 7.000 | 0,04897 € | 342,79 € |
| 10.000 | 0,04656 € | 465,60 € |
| 25.000 | 0,04126 € | 1.031,50 € |
| 50.000 | 0,03798 € | 1.899,00 € |
| 100.000 | 0,03523 € | 3.523,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

