
3239-22-1-0500-001-1-TS | |
|---|---|
DigiKey Part Number | CN104B-500-ND |
Manufacturer | |
Manufacturer Product Number | 3239-22-1-0500-001-1-TS |
Description | HOOK-UP STRND 22AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 17/0.0063" Black 3000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 500.0' (152.4m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,27000 € | 136,27 € |
| 2 | 129,65500 € | 259,31 € |
| 3 | 125,90667 € | 377,72 € |
| 5 | 121,31600 € | 606,58 € |
| 7 | 118,36571 € | 828,56 € |
| 10 | 115,30600 € | 1.153,06 € |
| 25 | 107,73160 € | 2.693,29 € |
| 50 | 102,26840 € | 5.113,42 € |
| Unit Price without VAT: | 136,27000 € |
|---|---|
| Unit Price with VAT: | 162,16130 € |














