22 AWG Hook-Up Wire 17/0.0063" Brown 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-006-1-TS

DigiKey Part Number
CN104N-500-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-006-1-TS
Description
HOOK-UP STRND 22AWG BRN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Brown 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
500.0' (152.4m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
8117,21250 €937,70 €
Unit Price without VAT:117,21250 €
Unit Price with VAT:139,48288 €
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 80
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 108
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 12
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG RED 500'
In-Stock: 40
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG BLUE
In-Stock: 2500
Unit Price: 0,26524 €