22 AWG Hook-Up Wire 17/0.0063" White 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-002-1-TS

DigiKey Part Number
CN104W-500-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
500.0' (152.4m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1136,27000 €136,27 €
2129,65500 €259,31 €
3125,90667 €377,72 €
5121,31600 €606,58 €
7118,36571 €828,56 €
10115,30600 €1.153,06 €
25107,73160 €2.693,29 €
50102,26840 €5.113,42 €
Manufacturers Standard Package
Unit Price without VAT:136,27000 €
Unit Price with VAT:162,16130 €
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 80
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 12
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG RED 500'
In-Stock: 40
Unit Price: 136,27000 €
HOOK-UP STRND 22AWG BLUE
In-Stock: 2500
Unit Price: 0,26524 €
HOOK-UP STRND 22AWG BRN 500'
In-Stock: 0
Unit Price: 117,21250 €
Alternate Length
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 6
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 15
Unit Price: 25,37000 €
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 7
Unit Price: 14,50000 €
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 13
Unit Price: 8,01000 €