22 AWG Hook-Up Wire 17/0.0063" White 3000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-002-1-TS

DigiKey Part Number
CN104W-100-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-002-1-TS
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" White 3000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
100.0' (30.5m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
125,37000 €25,37 €
224,16000 €48,32 €
323,47000 €70,41 €
522,63000 €113,15 €
722,09143 €154,64 €
1021,53100 €215,31 €
2520,14800 €503,70 €
5019,15100 €957,55 €
10018,19430 €1.819,43 €
Manufacturers Standard Package
Unit Price without VAT:25,37000 €
Unit Price with VAT:30,19030 €
Alternate Color
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 33
Unit Price: 25,37000 €
HOOK-UP STRND 22AWG YEL 100'
In-Stock: 9
Unit Price: 32,55000 €
HOOK-UP STRND 22AWG RED 100'
In-Stock: 20
Unit Price: 25,37000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 7
Unit Price: 32,55000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 0
Unit Price: 32,55000 €
Alternate Length
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 6
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG WHT 50'
In-Stock: 7
Unit Price: 14,50000 €
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 13
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 108
Unit Price: 136,27000 €