22 AWG Hook-Up Wire 17/0.0063" Black 3000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-001-1-TS

DigiKey Part Number
CN104B-25-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,01000 €8,01 €
27,62000 €15,24 €
37,41000 €22,23 €
57,14600 €35,73 €
76,97857 €48,85 €
106,80400 €68,04 €
256,37200 €159,30 €
506,06120 €303,06 €
1005,76300 €576,30 €
Manufacturers Standard Package
Unit Price without VAT:8,01000 €
Unit Price with VAT:9,53190 €
Alternate Color
HOOK-UP STRND 22AWG WHT 25'
In-Stock: 13
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG YEL 25'
In-Stock: 5
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG RED 25'
In-Stock: 11
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG BLU 25'
In-Stock: 1
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG GRN 25'
In-Stock: 4
Unit Price: 8,01000 €
Alternate Length
HOOK-UP STRND 22AWG BLK 250'
In-Stock: 2
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 33
Unit Price: 25,37000 €
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 8
Unit Price: 14,50000 €
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 80
Unit Price: 136,27000 €