22 AWG Hook-Up Wire 17/0.0063" Black 3000V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-001-1-TS

DigiKey Part Number
CN104B-250-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-001-1-TS
Description
HOOK-UP STRND 22AWG BLK 250'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 3000V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
250.0' (76.2m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
173,85000 €73,85 €
270,47000 €140,94 €
467,09250 €268,37 €
1062,87300 €628,73 €
2059,49700 €1.189,94 €
4056,96500 €2.278,60 €
10054,85550 €5.485,55 €
20040,44515 €8.089,03 €
Manufacturers Standard Package
Unit Price without VAT:73,85000 €
Unit Price with VAT:87,88150 €
Alternate Color
HOOK-UP STRND 22AWG WHT 250'
In-Stock: 6
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG YEL 250'
In-Stock: 0
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG RED 250'
In-Stock: 4
Unit Price: 57,39000 €
HOOK-UP STRND 22AWG BLU 250'
In-Stock: 7
Unit Price: 73,85000 €
HOOK-UP STRND 22AWG GRN 250'
In-Stock: 4
Unit Price: 73,85000 €
Alternate Length
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 33
Unit Price: 25,37000 €
HOOK-UP STRND 22AWG BLK 50'
In-Stock: 8
Unit Price: 14,50000 €
HOOK-UP STRND 22AWG BLK 25'
In-Stock: 14
Unit Price: 8,01000 €
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 80
Unit Price: 136,27000 €