HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-001-1-TS

DigiKey Part Number
CN518B-500-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-001-1-TS
Description
HOOK-UP STRND 24AWG BLK 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
148,32000 €48,32 €
245,99000 €91,98 €
344,67333 €134,02 €
543,06400 €215,32 €
742,03143 €294,22 €
1040,95900 €409,59 €
2538,30600 €957,65 €
5036,39380 €1.819,69 €
10034,55840 €3.455,84 €
Manufacturers Standard Package
Unit Price without VAT:48,32000 €
Unit Price with VAT:57,50080 €
Alternate Color
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 5
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG YELLOW
In-Stock: 12
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG RED 500'
In-Stock: 28
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 19
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG BRN
In-Stock: 0
Unit Price: 0,08099 €
Alternate Length
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 7
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 6
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V BLK 25'
In-Stock: 19
Unit Price: 4,65000 €