HOOK-UP STRANDED ORANGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-008-1-TS

DigiKey Part Number
CN525A-500-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG ORANGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,09406 €47,03 €
1.0000,08951 €89,51 €
1.5000,08695 €130,43 €
2.5000,08380 €209,50 €
3.5000,08178 €286,23 €
5.0000,07968 €398,40 €
12.5000,07450 €931,25 €
25.0000,07076 €1.769,00 €
50.0000,06717 €3.358,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09406 €
Unit Price with VAT:0,11193 €
Alternate Color
HOOK-UP STRND 24AWG BLK 500'
In-Stock: 18
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG WHT 500'
In-Stock: 5
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG YELLOW
In-Stock: 12
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG RED 500'
In-Stock: 28
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 19
Unit Price: 48,32000 €
Alternate Length
HOOK-UP STRND 24AWG ORN 100'
In-Stock: 14
Unit Price: 14,13000 €
HOOK-UP STRND 24AWG 300V ORN 50'
In-Stock: 43
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 12
Unit Price: 4,65000 €