
1569-24-1-0500-005-1-TS | |
|---|---|
DigiKey Part Number | CN522L-500-ND |
Manufacturer | |
Manufacturer Product Number | 1569-24-1-0500-005-1-TS |
Description | HOOK-UP STRND 24AWG BLU 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 11/0.0063" Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569 | |
Features | Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,32000 € | 48,32 € |
| 2 | 45,99000 € | 91,98 € |
| 3 | 44,67333 € | 134,02 € |
| 5 | 43,06400 € | 215,32 € |
| 7 | 42,03143 € | 294,22 € |
| 10 | 40,95900 € | 409,59 € |
| 25 | 38,30600 € | 957,65 € |
| 50 | 36,39380 € | 1.819,69 € |
| 100 | 34,55840 € | 3.455,84 € |
| Unit Price without VAT: | 48,32000 € |
|---|---|
| Unit Price with VAT: | 57,50080 € |











