24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-005-1-TS

DigiKey Part Number
CN522L-100-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,13000 €14,13 €
313,20000 €39,60 €
512,55600 €62,78 €
1011,98600 €119,86 €
2511,20120 €280,03 €
5010,70180 €535,09 €
10010,13100 €1.013,10 €
5009,27482 €4.637,41 €
Manufacturers Standard Package
Unit Price without VAT:14,13000 €
Unit Price with VAT:16,81470 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 7
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 8
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 0
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 9
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG BRN 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG BLU 500'
In-Stock: 14
Unit Price: 48,32000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 23
Unit Price: 8,75000 €
HOOK-UP STRND 24AWG 300V BLU 25'
In-Stock: 29
Unit Price: 4,65000 €