24 AWG Hook-Up Wire 11/0.0063" Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-007-1-TS

DigiKey Part Number
CN524G-100-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-007-1-TS
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
112,96000 €12,96 €
212,35000 €24,70 €
312,00333 €36,01 €
511,57600 €57,88 €
711,30143 €79,11 €
1011,01600 €110,16 €
2510,31400 €257,85 €
509,80760 €490,38 €
1009,32230 €932,23 €
Manufacturers Standard Package
Unit Price without VAT:12,96000 €
Unit Price with VAT:15,42240 €
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 7
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 8
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG YEL 100'
In-Stock: 0
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 9
Unit Price: 12,96000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 19
Unit Price: 14,13000 €
Alternate Length
HOOK-UP STRND 24AWG GREEN
In-Stock: 7000
Unit Price: 0,09406 €
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 7
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V GRN 25'
In-Stock: 14
Unit Price: 4,97000 €