24 AWG Hook-Up Wire 11/0.0063" Orange 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-24-1-0500-008-1-TS

DigiKey Part Number
CN525A-50-ND
Manufacturer
Manufacturer Product Number
1569-24-1-0500-008-1-TS
Description
HOOK-UP STRND 24AWG 300V ORN 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/0.0063" Orange 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18,06000 €8,06 €
27,68000 €15,36 €
37,46333 €22,39 €
57,19800 €35,99 €
77,02857 €49,20 €
106,85300 €68,53 €
256,41840 €160,46 €
506,10500 €305,25 €
1005,80470 €580,47 €
Manufacturers Standard Package
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,59140 €
Alternate Color
HOOK-UP STRND 24AWG 300V BLK 50'
In-Stock: 5
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 7
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V YEL 50'
In-Stock: 17
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V RED 50'
In-Stock: 17
Unit Price: 8,06000 €
HOOK-UP STRND 24AWG 300V BLU 50'
In-Stock: 23
Unit Price: 8,75000 €
Alternate Length
HOOK-UP STRND 24AWG ORANGE
In-Stock: 8000
Unit Price: 0,09406 €
HOOK-UP STRND 24AWG ORN 100'
In-Stock: 14
Unit Price: 14,13000 €
HOOK-UP STRND 24AWG 300V ORN 25'
In-Stock: 12
Unit Price: 4,65000 €