
CH403B-3-NTC | |
|---|---|
DigiKey Part Number | 4106-CH403B-3-NTC-ND |
Manufacturer | |
Manufacturer Product Number | CH403B-3-NTC |
Description | CONTROL TEMP REL OUT 230V PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 230VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (Thermistor, NTC) | |
Input Range | -40°C ~ 90°C | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | - | |
Number of Characters Per Row | 2.5 | |
Display Type | LED - White Characters | |
Display Characters - Height | - | |
Voltage - Supply | 230VAC | |
Panel Cutout Dimensions | Rectangular - 71.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,31000 $ | 43,31 $ |
| 10 | 37,67500 $ | 376,75 $ |
| 25 | 35,60440 $ | 890,11 $ |
| 50 | 34,10240 $ | 1.705,12 $ |
| 100 | 32,65500 $ | 3.265,50 $ |
| 250 | 30,82448 $ | 7.706,12 $ |
| Unit Price without VAT: | 43,31000 $ |
|---|---|
| Unit Price with VAT: | 51,53890 $ |











