HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-005-1-TS

DigiKey Part Number
CN532L-500-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-005-1-TS
Description
HOOK-UP STRND 22AWG BLUE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,11648 €58,24 €
1.0000,11084 €110,84 €
1.5000,10765 €161,47 €
2.5000,10375 €259,38 €
3.5000,10124 €354,34 €
5.0000,09864 €493,20 €
12.5000,09220 €1.152,50 €
25.0000,08756 €2.189,00 €
50.0000,08310 €4.155,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11648 €
Unit Price with VAT:0,13861 €
Alternate Color
HOOK-UP STRAND 22AWG BLACK
In-Stock: 129000
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 0
Unit Price: 0,11648 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 49
Unit Price: 59,83000 €
HOOK-UP STRND 22AWG RED 500'
In-Stock: 48
Unit Price: 59,83000 €
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: 0,10026 €
Alternate Length
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 9
Unit Price: 14,99000 €
HOOK-UP STRND 22AWG 300V BLU 50'
In-Stock: 7
Unit Price: 9,10000 €
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 2
Unit Price: 5,19000 €